281786-2

Heilind Number:AMP281786-2
Manufacturer:TE Connectivity
Manufacturer Number:281786-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG HE14 IDC 180 2 P AWG 28-26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 281786-2
Series:AMPMODU HE 13/HE 14
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:2
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:5.1
Overall Length:5.88
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Number of Positions:2
Housing Color:Blue
GPL:284
Packaging:Loose Piece
Panel Mount:Without
PCB Retention:Without
Connector Height:5.1 in, 5.1 mm
Mating Alignment:Without
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:2030
Wire Size:.08 - .15 mm², 28 - 26 AWG
Contact Layout:Inline
Connector Length:5.88 mm
Connector Product Type:Connector
Mating Retention:Without
Mating Connector Lock:Without
Insulation Diameter:.039 in, 1 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:281786-2
SKU:AMP281786-2

Detailed Description

Enhance your connectivity with our PLUG HE14 IDC 180 2 P AWG 28-26, a high-performance housing connector designed for seamless integration in your electronic systems. With a durable Polybutylene Terephthalate - GF housing and Phosphor Bronze contacts, this receptacle ensures reliable signal transmission in industrial settings. Featuring Insulation Displacement Crimp (IDC) termination for easy installation, it accommodates 28-26 AWG wire sizes with precision. The compact design, with an overall height of 5.1mm and a pitch of 2.54mm, allows for efficient PCB assembly. Compliant with UL 94V-0 flammability standards and RoHS regulations, this connector guarantees safety and environmental responsibility. Whether you're building prototypes or undertaking large-scale production, this AMPMODU HE 13/HE 14 series connector, housed in a vibrant blue casing, is a versatile solution for your connectivity needs. Packaged as a loose piece for convenience, it's the perfect choice for your next project.