281786-6

Heilind Number:AMP281786-6
Manufacturer:TE Connectivity
Manufacturer Number:281786-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG HE14 IDC 180 6 P AWG 28-26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 281786-6
Series:AMPMODU HE 13/HE 14
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:6
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:5.1
Overall Length:16.04
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Number of Positions:6
Housing Color:Blue
GPL:284
Packaging:Loose Piece
Panel Mount:Without
PCB Retention:Without
Connector Height:5.1 in, 5.1 mm
Mating Alignment:Without
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:2030
Wire Size:.08 - .15 mm², 28 - 26 AWG
Contact Layout:Inline
Connector Length:16.04 mm
Connector Product Type:Connector
Mating Retention:Without
Mating Connector Lock:Without
Insulation Diameter:.039 in, 1 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:281786-6
SKU:AMP281786-6

Detailed Description

Enhance your connectivity with our PLUG HE14 IDC 180 6 P AWG 28-26, a versatile solution for your wiring needs. This single-row receptacle, part of the AMPMODU HE 13/HE 14 series, features a Polybutylene Terephthalate - GF housing in a vibrant blue hue. With six contacts and a pitch of 2.54 mm, it offers reliable performance in industrial settings. The Crimp and Insulation Displacement Crimp (IDC) termination methods ensure secure wire connections for 28-26 AWG cables. Crafted from durable materials and meeting UL 94V-0 flammability standards, this connector guarantees safety and longevity. Perfect for PCB applications, it has a compact design with an overall height of 5.1 mm and an inline contact layout. Whether you're a professional or DIY enthusiast, this connector, compliant with RoHS regulations, is a must-have for your projects.