| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281786-8 |
| Series: | AMPMODU HE 13/HE 14 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.1 mm[5.1 in] |
| Overall Length: | 21.12 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 8 |
| Housing Color: | Blue |
| GPL: | 284 |
| Packaging: | Loose Piece |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 5.1 in, 5.1 mm |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2030 |
| Wire Size: | .08 - .15 mm², 28 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 21.12 mm |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .039 in, 1 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 281786-8 |
| SKU: | AMP281786-8 |
281786-8
Specifications
Detailed Description
Enhance your connectivity with our high-performance PLUG HE14 IDC 180 8 P AWG 28-26. Designed for seamless integration, this receptacle connector boasts a compact housing made of Polybutylene Terephthalate - GF, ensuring durability and reliability. Featuring eight contact positions in a single row, it offers efficient termination via Insulation Displacement Crimp (IDC) method, perfect for wire and cable connections. With a current rating of 3 A and contact material of Phosphor Bronze, it guarantees optimal conductivity. The blue housing color and industrial-grade construction make it suitable for a wide range of applications. Whether for PCB mounting or panel installation, this connector, with a pitch of 2.54 mm, (.1 in), provides easy and secure connectivity. Compliant with UL 94V-0 standards and offering RoHS compliance, it meets stringent quality and safety requirements. Upgrade your electronic systems with this AMPMODU HE 13/HE 14 series connector, delivering performance you can rely on. Packaged as a loose piece, it's ready for immediate deployment in your projects.

