| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281792-3 |
| Series: | AMPMODU HE 13/HE 14 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.1 |
| Overall Length: | 8.42 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| GPL: | 284 |
| Packaging: | Loose Piece |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 5.1 in, 5.1 mm |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2030 |
| Wire Size: | .08 - .15 mm², 28 - 26 AWG |
| Connector Length: | 8.42 mm |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .039 in, 1 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 281792-3 |
| SKU: | AMP281792-3 |
281792-3
Specifications
Detailed Description
Enhance your connectivity with our Plug HE14 IDC 180 2X3 P AWG 28-26, a high-performance housing connector from the AMPMODU HE 13/HE 14 series. Designed for reliable power transmission, this receptacle features a durable Polybutylene Terephthalate - GF housing and Phosphor Bronze contacts. With a contact type of Socket and termination method of Crimp IDC, it ensures secure and efficient wire connections. Suitable for industrial applications, this UL 94V-0 compliant connector accommodates 28-26 AWG wire sizes. Its compact design, with an overall height of 5.1mm and length of 8.42mm, offers versatility in PCB installations. The housing, in a striking blue color, comes in loose piece packaging for convenience. Trust in its quality construction and performance for your PCB socket receptacle needs.

