| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281792-4 |
| Series: | AMPMODU HE 13/HE 14 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.1 |
| Overall Length: | 10.96 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 8 |
| Housing Color: | Blue |
| GPL: | 284 |
| Packaging: | Loose Piece |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 5.1 in, 5.1 mm |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2030 |
| Wire Size: | .08 - .15 mm², 28 - 26 AWG |
| Connector Length: | 10.96 mm |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .039 in, 1 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 281792-4 |
| SKU: | AMP281792-4 |
281792-4
Specifications
Detailed Description
Enhance connectivity with our PLUG HE14 IDC 180 2X4 P AWG 28-26, a versatile housing connector designed for seamless integration in a variety of applications. This receptacle, part of the AMPMODU HE 13/HE 14 series, features durable Polybutylene Terephthalate - GF construction in a striking blue hue, meeting stringent UL 94V-0 flammability standards for added safety. With eight phosphor bronze contacts arranged in two rows, it offers reliable performance for wire termination with a crimp or Insulation Displacement Crimp (IDC) method, accommodating 28-26 AWG cables. The 2.54mm (.1 in) pitch and compact 5.1mm height make it ideal for PCB installations, while its industrial-grade design ensures longevity in demanding environments. This loose piece connector, compliant with RoHS regulations, is perfect for professionals seeking high-quality PCB socket receptacles with easy wire and cable connectivity. Elevate your electronic projects with this essential component.

