281792-5

Heilind Number:AMP281792-5
Manufacturer:TE Connectivity
Manufacturer Number:281792-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG HE14 IDC 180 2X5 P AWG 28-26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 281792-5
Series:AMPMODU HE 13/HE 14
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:10
Number of Rows:2
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:5.1
Overall Length:13.5
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Number of Positions:10
Housing Color:Blue
GPL:284
Packaging:Loose Piece
Panel Mount:Without
PCB Retention:Without
Connector Height:5.1 in, 5.1 mm
Mating Alignment:Without
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:2030
Wire Size:.08 - .15 mm², 28 - 26 AWG
Connector Length:13.5 mm
Connector Product Type:Connector
Mating Retention:Without
Mating Connector Lock:Without
Insulation Diameter:.039 in, 1 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:281792-5
SKU:AMP281792-5

Detailed Description

Enhance your connectivity with our PLUG HE14 IDC 180 2X5 P AWG 28-26, a versatile housing connector from the AMPMODU HE 13/HE 14 series. Designed for optimal performance, this receptacle features a durable Polybutylene Terephthalate - GF housing and Phosphor Bronze contacts, ensuring reliable connections. With a compact design and insulation displacement crimp termination method, it's perfect for space-constrained applications. Meeting UL 94V-0 flammability standards, it guarantees safety and quality. Whether you're working on industrial projects or DIY electronics, this connector, suitable for wire and cable termination, is a must-have component. Packaged as a loose piece, it's convenient for individual use. Upgrade your PCB connections with this blue housing connector, offering 10 contacts in a 2x5 row configuration. Compliant with RoHS regulations, it's environmentally friendly. Perfect for PC board pin and receptacle applications, it's a reliable solution for your connectivity needs.