281792-6

Heilind Number:AMP281792-6
Manufacturer:TE Connectivity
Manufacturer Number:281792-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG HE14 IDC 180 2X6 P AWG 28-26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 281792-6
Series:AMPMODU HE 13/HE 14
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:12
Number of Rows:2
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:5.1
Overall Length:16.04
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Number of Positions:12
Housing Color:Blue
GPL:284
Packaging:Loose Piece
Panel Mount:Without
PCB Retention:Without
Connector Height:5.1 in, 5.1 mm
Mating Alignment:Without
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:2030
Wire Size:.08 - .15 mm², 28 - 26 AWG
Connector Length:16.04 mm
Connector Product Type:Connector
Mating Retention:Without
Mating Connector Lock:Without
Insulation Diameter:.039 in, 1 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:281792-6
SKU:AMP281792-6

Detailed Description

Enhance your connectivity with our PLUG HE14 IDC 180 2X6 P AWG 28-26, a versatile housing connector from the AMPMODU HE 13/HE 14 series. Designed for efficiency, this receptacle boasts a polybutylene terephthalate housing and phosphor bronze contacts, ensuring reliable performance. With 12 contacts arranged in 2 rows and featuring Insulation Displacement Crimp (IDC) termination, it offers seamless integration for wire and cable connections. Its UL 94V-0 flammability standard compliance and industrial-grade construction guarantee durability in diverse applications. The compact design, with a 2.54mm pitch and 5.1mm height, makes it ideal for PCB installations. Whether for industrial machinery or electronic devices, this blue-hued connector is a dependable choice. Packaged as a loose piece for convenience, it's RoHS compliant, aligning with environmental standards. Elevate your connectivity solutions with this high-quality connector.