| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281810-1 |
| Series: | Junior Timer |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 24 V DC |
| IP Rating: | IP54K |
| Row Spacing: | .224 in, 5.7 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 25 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Sealable: | Yes |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 3.949 in |
| Cable Exit Angle: | 90° |
| Height: | 1.559 in, 39.6 mm |
| Width: | 25 mm, .984 in |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 281810-1 |
| SKU: | AMP281810-1 |
281810-1
| Heilind Number: | AMP281810-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 281810-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this Junior Timer Wire Seal, designed for male terminals. Featuring a 2-row configuration with a 5mm pitch, this IP54K-rated seal ensures reliable performance in harsh environments. With a total of 25 positions and a 90° cable exit angle, it offers versatility in wire-to-board or wire-to-device connections. The black PA GF body, along with its sealable design, guarantees durability and protection. Operating in a wide temperature range from -30 to 105°C, this connector is suitable for various automotive applications. Its lead-free solder process capability and RoHS compliance further attest to its quality and environmental responsibility. Upgrade your connector system with this essential automotive accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2025 | P-24-027033 - Manufacturing Location Change. Tool transfer for the sub component, used in the assembled saleable products/finished goods listed below from TE Collegno (IT) to TE Supplier according to VDA trigger matrix no. 29 / AIAG 3,1(4). The transfer follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE | Download | |||
| 04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||

