281838-6

Heilind Number:AMP281838-6
Manufacturer:TE Connectivity
Manufacturer Number:281838-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HOUSING HE13 HE14 COSI 6 P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 281838-6
Color:Blue
Series:AMPMODU HE 13/HE 14
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:6
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:.591
Overall Length:15.24
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Number of Positions:6
Housing Color:Blue
GPL:284
Packaging:Package
Panel Mount:Without
PCB Retention:Without
Connector Height:15 mm, .591 in
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:2031
Wire Size:.08 - .22 mm², 28 - 24 AWG
Contact Layout:Inline
Connector Length:15.24 mm, .6 in
Connector Product Type:Connector
Mating Retention:Without
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:281838-6
SKU:AMP281838-6

Detailed Description

Connect with ease using this Housing for HE13 and HE14 connectors, designed for seamless integration in your electronic setups. With a sturdy Polybutylene Terephthalate - GF construction in a sleek blue hue, it offers reliable performance. The single-row, 6-contact design, featuring Phosphor Bronze contacts, ensures secure connectivity. Terminate with ease using Crimp and Insulation Displacement Crimp (IDC) methods, accommodating wire sizes ranging from 28 to 24 AWG. Meeting UL 94V-0 flammability standards, this connector guarantees safety. Perfect for industrial applications, this connector is RoHS compliant, making it a sustainable choice for your projects. With 500 pieces in a package, it's ideal for both prototyping and production.