281838-8

Heilind Number:AMP281838-8
Manufacturer:TE Connectivity
Manufacturer Number:281838-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HOUSING HE13 HE14 COSI 8 P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 281838-8
Color:Blue
Series:AMPMODU HE 13/HE 14
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:8
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:.591
Overall Length:20.32
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Number of Positions:8
Housing Color:Blue
GPL:284
Packaging:Box
Panel Mount:Without
PCB Retention:Without
Connector Height:15 mm, .591 in
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:2031
Wire Size:.08 - .22 mm², 28 - 24 AWG
Contact Layout:Inline
Connector Length:20.32 mm, .8 in
Connector Product Type:Connector
Mating Retention:Without
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:281838-8
SKU:AMP281838-8

Detailed Description

Enhance your electronic connections with our Housing HE13 HE14 COSI 8 P. Designed for optimal performance, this receptacle connector features a durable Polybutylene Terephthalate - GF housing in a striking blue color. With a contact layout of Inline and termination methods including Crimp and Insulation Displacement Crimp (IDC), it offers versatility for various applications. The Phosphor Bronze contacts ensure reliable conductivity, while the UL 94V-0 material flammability standard guarantees safety. Suitable for wire sizes 28-24 AWG, it's perfect for industrial use. With 500 units in a convenient box packaging, this connector is essential for your PCB assembly needs. RoHS compliant for environmentally friendly operation.