| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281839-4 |
| Color: | Blue |
| Series: | AMPMODU HE 13/HE 14 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .591 |
| Overall Length: | 10.16 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1000 |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| GPL: | 284 |
| Packaging: | Box |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 15 mm, .591 in |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2031 |
| Wire Size: | .08 - .22 mm², 28 - 24 AWG |
| Connector Length: | 10.16 mm, .4 in |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 281839-4 |
| SKU: | AMP281839-4 |
281839-4
Specifications
Detailed Description
Introducing the HOUSING HE13 HE14 COSI 2X4 P, a versatile connector for your electronic projects. This blue housing, part of the AMPMODU HE 13/HE 14 series, is designed for receptacle connectors with a durable Polybutylene Terephthalate - GF construction. With 4 contacts in 2 rows, it offers reliable connectivity for your applications. Suitable for wire sizes 28-24 AWG, it features IDC and crimp termination methods for easy installation. Meeting UL 94V-0 flammability standards and RoHS compliant, this connector ensures safety and environmental responsibility. With a pitch of 2.54 mm, it's ideal for PCB integration. Whether for industrial use or DIY projects, this connector is a dependable choice with its 3A amperage rating. Packaged in quantities of 1000, it's ready for large-scale production. Upgrade your connectivity solutions with the HOUSING HE13 HE14 COSI 2X4 P connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 182734-2 | ![]() | |
| TE Connectivity 182734-3 | ![]() | |
| TE Connectivity 188744-1 | ![]() | |
| TE Connectivity 188746-1 | ![]() | |
| TE Connectivity 281839-7 | ![]() |


