| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281839-5 |
| Color: | Blue |
| Series: | AMPMODU HE 13/HE 14 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 5 |
| Number of Rows: | 2 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .591 |
| Overall Length: | .5 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 500 |
| Number of Positions: | 5 |
| Housing Color: | Blue |
| GPL: | 284 |
| Packaging: | Bag |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 15 mm, .591 in |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2031 |
| Wire Size: | .08 - .22 mm², 28 - 24 AWG |
| Connector Length: | 12.7 mm, .5 in |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 281839-5 |
| SKU: | AMP281839-5 |
281839-5
Specifications
Detailed Description
Easily assemble your HE13 and HE14 connectors with our Housing HE13 HE14 COSI 2X5 P. Designed for optimal performance, this blue housing features two rows with five contacts each, allowing for secure connections. Crafted from durable Polybutylene Terephthalate with a UL 94V-0 flammability standard, it ensures safety and reliability. The Phosphor Bronze contact material and IDC termination method guarantee efficient signal transmission. With a pitch of 2.54mm and a compact .591-inch height, it's ideal for PCB applications. RoHS compliant and suitable for wire sizes 28-24 AWG, this connector is a versatile solution for industrial projects. Each package contains 500 units, making it perfect for bulk installations. Upgrade your connectivity with this AMPMODU HE series housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 182734-2 | ![]() | |
| TE Connectivity 182734-3 | ![]() | |
| TE Connectivity 188744-1 | ![]() | |
| TE Connectivity 188746-1 | ![]() |


