281839-6

Heilind Number:AMP281839-6
Manufacturer:TE Connectivity
Manufacturer Number:281839-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HOUSING HE13 HE14 COSI 2X6 P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 281839-6
Color:Blue
Series:AMPMODU HE 13/HE 14
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:6
Number of Rows:2
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:.591
Overall Length:15.24
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Number of Positions:6
Housing Color:Blue
GPL:284
Packaging:Package
Panel Mount:Without
PCB Retention:Without
Connector Height:15 mm, .591 in
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:2031
Wire Size:.08 - .22 mm², 28 - 24 AWG
Connector Length:15.24 mm, .6 in
Connector Product Type:Connector
Mating Retention:Without
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:281839-6
SKU:AMP281839-6

Detailed Description

Easily connect components with our HE13 HE14 COSI 2X6 P Housing, designed for efficient wire termination in electronic assemblies. Crafted from durable Polybutylene Terephthalate, this blue receptacle accommodates 6 contacts in 2 rows, with a pitch of 2.54mm. Its Phosphor Bronze sockets ensure reliable conductivity, suitable for wire sizes 28-24 AWG. With UL 94V-0 flammability rating and RoHS compliance, this connector guarantees safety and environmental responsibility. Perfect for industrial applications, it comes in a package of 500, offering convenience for large-scale projects. Its compact design, with an overall height of .591 inches, makes it ideal for space-saving installations. Whether for PCB or panel mounting, this housing, with IDC termination method, is a versatile solution for your connectivity needs.