| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281852-2 |
| Housing Material: | Polyamide |
| Pitch: | .33 in, 8.4 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP281852-2 |
281852-2
| Heilind Number: | AMP281852-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 281852-2 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the PL 250 REC HSG 4P, a robust terminal housing constructed from durable polyamide in sleek black. Designed for seamless integration, this housing features a straight receptacle terminal type with four positions, ensuring efficient and secure connections. With a convenient 8.4mm pitch (.33 in), it offers versatility in various applications. The cable mount (free-hanging) mounting style provides flexibility in installation. Engineered for reliability, this housing is RoHS compliant, meeting stringent environmental standards. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-160759-1 | ![]() | |
| TE Connectivity 154717-3 | ![]() | |
| TE Connectivity 154718-3 | ![]() | |
| TE Connectivity 63812-1 | ![]() | |
| TE Connectivity 790319-3 | ![]() |


