281871-1

Heilind Number:AMP281871-1
Manufacturer:TE Connectivity
Manufacturer Number:281871-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5MM PITCH TAB/RECPT CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 281871-1
Gender:Housing for female terminals
Number of Rows:1
Pitch:.196 in, 5 mm
Voltage:24 V DC
Polarization:Yes
Body Material:PA GF
Number of Positions:2
GPL:P01
Packaging:Box
Operating Temperature Range:-22 - 302 °F, -30 - 150 °C
Circuit Application:Power & Signal
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Wire & Cable
Product Code:M108
Connector System:Wire to Wire
Length:.648 in
Cable Exit Angle:180°
Height:22 mm, .866 in
Width:11.8 mm, .465 in
Mating Tab Width:.196 in, 5 mm
Nominal Voltage Architecture:24 V
Body Color:Natural
Serviceable:Yes
Connector Code :A
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:281871-1
SKU:AMP281871-1

Detailed Description

Enhance your automotive connectivity with this housing designed for female terminals. Crafted from durable PA GF material, it ensures reliable performance in a wide temperature range from -30 to 150°C. With a pitch of 5mm, it offers a secure fit for two positions, ideal for power and signal applications. The 24V DC voltage, along with polarization features, guarantees efficient and safe operation. Its compact design, with a height of .866 inches and width of .465 inches, allows for seamless integration. Whether for wire-to-wire connections or cable exits at a 180° angle, this connector system, meeting automotive standards, is the perfect solution for your needs.