281937-1

Heilind Number:AMP281937-1
Manufacturer:TE Connectivity
Manufacturer Number:281937-1
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

MIC MARKII TAB CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 281937-1
Amperage:14 A
Termination Method:Double Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.5 - 1.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP281937-1

Detailed Description

Enhance your automotive connectivity with the MIC MARKII TAB CONTACT. This high-performance connector features a double crimp termination method, ensuring secure and reliable connections in demanding environments. With a contact plating of tin, it offers excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's suitable for a wide range of automotive applications. Designed for wire sizes ranging from 0.5 to 1.5mm², it accommodates various installation requirements with ease. Its F-Crimp design and primary locking feature guarantee a stable and durable connection, while the clean body and tab splice type make installation hassle-free. Perfect for automotive, truck, bus, and off-road use, this connector is RoHS compliant, ensuring environmental responsibility in its production. Upgrade your connectivity solutions with this versatile and dependable automotive connector.