281938-1

Heilind Number:AMP281938-1
Manufacturer:TE Connectivity
Manufacturer Number:281938-1
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

MIC MARKII RCPT CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 281938-1
Amperage:14 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.5 - 1.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP281938-1

Detailed Description

Enhance your vehicle's electrical connectivity with our MIC MARKII RCPT CONTACT. Designed for automotive, truck, bus, and off-road applications, this high-performance receptacle ensures reliable power transmission. With a 14 A amperage capacity and a tin contact plating, it guarantees efficient conductivity. The F-Crimp termination method, suitable for wire sizes ranging from .5 to 1.5 mm², offers a secure attachment. Featuring a terminal primary locking feature and a clean body design, it ensures a stable connection. Operating seamlessly in temperatures ranging from -30 to 105 °C (-22 to 221 °F), it is built to withstand harsh environments. Compliant with RoHS regulations, it is also environmentally friendly. Elevate your electrical systems with this durable and versatile automotive connector.