281938-2

Heilind Number:AMP281938-2
Manufacturer:TE Connectivity
Manufacturer Number:281938-2
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

MIC MARKII RCPT CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 281938-2
Amperage:16 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP281938-2

Detailed Description

Enhance the connectivity of your automotive, truck, bus, or off-road applications with our MIC MARKII RCPT CONTACT. Designed for optimal performance, these receptacle contacts feature a durable construction with a clean body, ensuring secure and reliable connections. With a 16 A amperage rating and tin plating for enhanced conductivity, they are suitable for a wide range of power transmission needs. The F-Crimp design allows for easy and efficient termination, while the terminal primary locking feature adds an extra layer of security. RoHS compliant and capable of operating in temperatures ranging from -30 to 105°C (-22 to 221°F), these contacts are built to withstand tough environmental conditions. Perfect for use in automotive connectors and accessories, they are essential components for any vehicle wiring system. Upgrade your connectivity solutions with our high-quality receptacle contacts.