| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281999-1 |
| Series: | AMPMODU IV/V |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 20000 |
| GPL: | 277 |
| Packaging: | Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0001 |
| Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .063 in, 1.6 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Part Aliases: | 281999-1 |
| SKU: | AMP281999-1 |
281999-1
Specifications
Detailed Description
Enhance your connectivity with the MODU II RCPT STD PR COSI, a vital component of the AMPMODU IV/V series. Featuring a crimp termination method and crafted from durable phosphor bronze, this socket contact ensures reliable performance in industrial settings. With a package quantity of 20,000 and gold plating on the contact mating area, it offers both quantity and quality. Suitable for wire and cable termination, it accommodates 20-24 AWG wire sizes and supports insulation diameters up to 1.6mm. Fully RoHS compliant, this gold flash-plated contact guarantees both environmental responsibility and high performance in various applications. Upgrade your connectors with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151822-1 | ![]() | |
| TE Connectivity 2151822-2 | ![]() | |
| TE Connectivity 7-2151822-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/10/2017 | P-17-014793 - Product improvement. Standardization of packaging Quantity per reel, See attachment for details of each affected part numbers. No change in product & packaging materials. Only quantity per reel modified. | Download | |||


