2820330-3

Heilind Number:AMP2820330-3
Manufacturer:TE Connectivity
Manufacturer Number:2820330-3
ECAD Model:
3D Model

Description:

C/A, INTERNAL HD MSAS, 85 OHM,

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2820330-3
Wire Size:0.051 mm²
Cable Length:2.296 ft
Jacket Color:Black
Outer Diameter:0.059 in
Connector End A:Mini-SAS
Connector End B:Mini-SAS
Number of Pairs:8
Data Transfer Rate:12 Gbps
Flammability Rating:UL VW-1
Connector End A Gender:Male
Connector End B Gender:Male
SKU:AMP2820330-3