| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2820350-4 |
| Number of Pairs: | 8 |
| Cable Length: | 3.281 ft |
| Wire Size: | 0.051 mm² |
| Flammability Rating: | UL VW-1 |
| Outer Diameter: | 0.04 in, 0.066 in |
| Jacket Color: | Black |
| Connector End A: | Mini-SAS |
| Connector End A Gender: | Male |
| Connector End B: | Mini-SAS |
| Connector End B Gender: | Male |
| Data Transfer Rate: | 12 Gbps |
| SKU: | AMP2820350-4 |
2820350-4
| Heilind Number: | AMP2820350-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2820350-4 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
C/A, INTERNAL HD MINI SAS, 100

