| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2821638-2 |
| Wire Size: | 33 AWG |
| Cable Length: | 3.2 ft |
| Data Transfer Rate: | 12 Gbps |
| Flammability Rating: | UL VW-1 |
| Connector End A Gender: | Male |
| Connector End B Gender: | Male |
| SKU: | AMP2821638-2 |

