| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282178-1 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 19 mm, .748 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .057 - .074 in, 1.45 - 1.9 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP282178-1 |
282178-1
Specifications
Detailed Description
This Fastin-Faston 250 series receptacle is designed for efficient wire termination, featuring a straight orientation and F-Crimp connection for secure attachment. Constructed with brass material and pre-tin plating, it ensures reliable conductivity. With a compatible tab width of 6.35mm and accepting wire insulation diameters of 1.45-1.9mm, it accommodates 18-22 AWG wires (.32-.82mm²). Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), it's suitable for various applications. Ideal for fast and easy disconnects, this receptacle is a versatile component in electrical connections. RoHS compliance adds to its environmental responsibility.

