| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2821906-5 |
| Wire Size: | 30 AWG |
| Cable Length: | 3.28 ft |
| Jacket Color: | Black |
| Connector End A: | OSFP |
| Connector End B: | OSFP |
| Jacket Material: | Polyvinyl Chloride |
| Number of Pairs: | 16 |
| Data Transfer Rate: | 56 Gbps |
| Connector End A Gender: | Male |
| Connector End B Gender: | Male |
| SKU: | AMP2821906-5 |
2821906-5
| Heilind Number: | AMP2821906-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2821906-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
OSFP - OSFP, 1 METER, 30AWG

