| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282224-1 |
| Amperage: | 6 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
| Wire Size: | .35 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP282224-1 |
282224-1
| Heilind Number: | AMP282224-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282224-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the ECONOSEAL RCPT CONT, designed for optimal performance in automotive, truck, bus, and off-road applications. This versatile connector features a 0.5mm pitch and offers reliable termination through crimping. With a current rating of 6A and tin contact plating, it ensures efficient conductivity. Operating seamlessly in temperatures ranging from -22 to 257°F (-30 to 125°C), it is suitable for diverse environments. The F-Crimp design and primary locking feature guarantee secure and durable connections, while accommodating wire sizes from 0.35 to 0.5mm². Compliant with RoHS regulations, it prioritizes environmental sustainability. Elevate your connectivity solutions with this essential automotive connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151880-1 | TE Connectivity 282224-1 Application Tooling | ![]() |
| TE Connectivity 2151880-2 | TE Connectivity 282224-1 Application Tooling | ![]() |
| TE Connectivity 7-2151880-7 | TE Connectivity 282224-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 282224-1 Application Tooling | ![]() |


