| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2822343-4 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Pitch: | .079 in, 2 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 7 |
| GPL: | N18 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M103 |
| Connector System: | Wire to Wire |
| Length: | .314 in |
| Cable Exit Angle: | 180° |
| Height: | 16.5 mm, .65 in |
| Width: | .362 in, 9.2 mm |
| Mating Tab Width: | .031 in, .8 mm |
| Body Color: | Gray |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2822343-4 |
| SKU: | AMP2822343-4 |
2822343-4
Specifications
Detailed Description
Introducing the MINI MLC PLUG HSG ASSY 7P, a vital component in our Multilock Connector System. This compact housing, designed for female terminals, boasts a 2mm pitch and includes polarization for secure connectivity. Crafted from durable PBT, it guarantees reliable performance even in challenging environments, with an operating temperature range of -40 to 105°C. Sealable for added protection, it's ideal for automotive applications. Featuring a sleek gray body, it measures .314" in length and .362" in width, with a low-profile height of .65". Its 180° cable exit angle and integrated primary locking feature ensure easy and secure installation. RoHS compliant, it upholds our commitment to environmental responsibility. Perfect for wire-to-wire connections, this assembly is a must-have accessory for any automotive connector setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 917308-1 | ![]() | |
| TE Connectivity 2822344-2 | ![]() | |
| TE Connectivity 2822344-3 | ![]() | |
| TE Connectivity 2822344-4 | ![]() |


