| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282289-1 |
| Amperage: | 14 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
| Wire Size: | .75 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP282289-1 |
282289-1
| Heilind Number: | AMP282289-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282289-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily power up your automotive, truck, bus, or off-road vehicle with our high-performance amperage terminal. Designed for durability and reliability, this terminal features a tin contact plating for efficient conductivity. With a wide operating temperature range from -22 to 257°F (-30 to 125°C), it's suitable for use in various environments. The F-Crimp design and primary locking feature ensure secure connections, while accommodating wire sizes ranging from .75 to 1.5 mm². Meeting RoHS compliance standards, this terminal guarantees environmentally-friendly performance. Upgrade your vehicle's electrical system with this essential connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2837133-1 | ![]() | |
| TE Connectivity 2837133-2 | ![]() |


