| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282308-1 |
| Amperage: | 14 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 266 °F, -30 - 130 °C |
| Wire Size: | .5 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP282308-1 |
282308-1
| Heilind Number: | AMP282308-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282308-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with these high-quality terminals, designed for optimal performance in a range of operating temperatures. Featuring a secure F-Crimp type and tin contact plating, these terminals ensure reliable connectivity. With a current rating of 14 A and compatibility with wire sizes ranging from 0.5 to 1.5 mm², they are perfect for various applications. The primary locking feature and clean body design guarantee a secure and efficient connection. RoHS compliant and suitable for harsh environments, these terminals are a must-have for any automotive electrical system. Trust in their durability and performance for seamless operation on the road.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150654-1 | TE Connectivity 282308-1 Application Tooling | ![]() |
| TE Connectivity 2150654-2 | TE Connectivity 282308-1 Application Tooling | ![]() |


