| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450L32-1S |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, .217 in, 3.5 mm, 5.5 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .22 in, 5.6 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 8 |
| GPL: | N18 |
| Packaging: | Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | .976 in |
| Cable Exit Angle: | 180° |
| Height: | 21.6 mm, .85 in |
| Width: | 1.028 in, 26.1 mm |
| Mating Tab Width: | .071 in, 1.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 282366-1 |
| SKU: | AMP282366-1 |
MS3450L32-1S
| Heilind Number: | AMP282366-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450L32-1S |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this Multilock Connector System, designed for efficient wire-to-wire applications. This housing accommodates female terminals across two rows, ensuring secure and reliable signal transmission. With a pitch of 3.5mm or 5.5mm, it offers versatility in installation. Constructed from durable PBT material, it withstands rugged automotive environments with an operating temperature range of -30 to 105°C. Featuring a 180° cable exit angle and a compact design, it facilitates seamless integration into your systems. With a primary locking feature on the terminal, it guarantees a stable connection. Trusted for its compliance with RoHS standards, this connector system is a dependable choice for automotive applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 282374-1 | ![]() | |
| Aero-Electric Connector | Conesys 282375-1 | ![]() |


