282379-1

Heilind Number:AMP282379-1
Manufacturer:TE Connectivity
Manufacturer Number:282379-1
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

070 SERIES TAB CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282379-1
Amperage:14 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:14 - 16 AWG, 1.5 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP282379-1

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical systems with our high-quality terminals. Designed for durability and efficiency, these terminals feature a 14A amperage, crimp termination method with tin contact plating, ensuring secure connections. Suitable for a wire size range of 1.5-2.5mm² or 14-16 AWG, with an operating temperature range of -30 to 105°C (-22 to 221°F), they are perfect for a variety of applications. The F-Crimp design and primary locking feature guarantee a reliable connection, while the tab splice type simplifies installation. Compliant with RoHS regulations, these terminals are a responsible choice for your automotive needs. Explore our range of automotive connectors and accessories to find the perfect fit for your project.