| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282438-1 |
| Amperage: | 11 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP282438-1 |
282438-1
| Heilind Number: | AMP282438-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282438-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your audio recording capabilities with our Mini Microphone Series Receptacle Connector, a versatile hybrid solution for seamless connectivity. Designed for automotive, truck, bus, and off-road applications, this connector features a reliable F-Crimp terminal with a tin contact plating, ensuring optimal signal transmission. With a wide operating temperature range of -40 to 125°C (-40 to 125°F), it's built to withstand harsh environmental conditions. The primary locking feature guarantees a secure connection, while the receptacle terminal splice type offers easy installation. RoHS compliant and suitable for wire sizes ranging from 0.5 to 1 mm², this connector is a must-have for any audio recording setup. Elevate your sound recording experience with this high-performance connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/06/2021 | P-21-021502 - tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download | |||
| 08/24/2020 | P-20-018843 - Manufacturing location change. will be transferred from TE Montcada to TE Suzhou. | Download | |||

