| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2825084-1 |
| Series: | Positive Lock 250 |
| Contact Material: | Steel |
| Contact Plating: | Nickel |
| Material: | Steel |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm², 6475 - 12063 CMA |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .15 - .2 in, 3.81 - 5.08 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP2825084-1 |
2825084-1
| Heilind Number: | AMP2825084-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2825084-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Positive Lock 250 series receptacle, crafted from durable steel with a nickel plating for longevity. Designed for secure wire termination, it accommodates 10-12 AWG wire sizes with ease. The straight orientation and F-crimp compatibility ensure a reliable and efficient installation process. With an operating temperature range of -40 to 250 °C, this receptacle is suitable for a wide range of applications. RoHS compliant and featuring an open barrel design, it offers peace of mind for both performance and environmental responsibility. Trust in the quality and convenience of our Quick Disconnects product line.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150618-2 | ![]() | |
| TE Connectivity 7-2150618-7 | ![]() |


