| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2825207-1 |
| Contact Material: | High Conductivity Copper Alloy |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | G31 |
| Packaging: | Reel |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 100 µin, .254 µm |
| Contact Termination Plating Thickness: | 100 µin, .254 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K925 |
| Wire Size: | 16 AWG, 1.31 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .762 µm |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .06 - .122 in, 1.5 - 3.1 mm |
| Contact Retention: | With |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Crimp Area Plating Finish: | Tin |
| Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 2825207-1 |
| SKU: | AMP2825207-1 |
2825207-1
Specifications
Detailed Description
Enhance power connectivity with our VAL-U-LOK Socket Contact, designed for 16AWG wires. Crafted from High Conductivity Copper Alloy with a durable Pre-Tin plating, this contact ensures efficient performance in various applications. Rated for 600V AC and 13A, it guarantees reliable power transmission. The crimp termination type offers secure attachment to wires, while the straight orientation allows for easy installation. With RoHS compliance and lead-free soldering capability, it aligns with environmental standards. Ideal for appliances and other electronic devices, this contact is a crucial component for seamless power distribution.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151667-1 | ![]() | |
| TE Connectivity 2151667-2 | ![]() | |
| TE Connectivity 7-2151667-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2825212-1 | ![]() | |
| TE Connectivity 2825213-1 | ![]() | |
| TE Connectivity 2825208-1 | ![]() | |
| TE Connectivity 2825209-1 | ![]() |


