| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282525-8 |
| Color: | Gray |
| Series: | Multilock Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 24 V DC |
| Package Quantity: | 50 |
| Number of Positions: | 12 |
| Mount Orientation: | Vertical/180° |
| GPL: | N20 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M181 |
| Number of Signal Positions: | 12 |
| Tab Width: | .067 in, 1.7 mm |
| Rated Voltage: | 24 V DC |
| Connector Width: | 15.8 mm, .622 in |
| PCB Mount Alignment: | Without |
| Length: | 1.327 in, 33.7 mm |
| Locking Interface: | Without |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 23.5 mm, .925 in |
| Material Flammability Standard: | None |
| Part Aliases: | 282525-8 |
| SKU: | AMP282525-8 |
282525-8
| Heilind Number: | AMP282525-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282525-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the Multilock Connector System, featuring a 2-row design for efficient signal transmission. Crafted with durable materials and boasting a 12-position configuration, this connector ensures reliable performance in demanding environments. With a 3.5mm pitch and through-hole solder termination, it guarantees secure and stable connections on printed circuit boards. Operating flawlessly in temperatures ranging from -30°C to 105°C, it's suitable for a wide range of applications. Its compact vertical/180° mount orientation and 1.6mm PCB thickness make it easy to integrate into your designs. Perfect for signal circuit applications, this connector is a must-have for automotive electronics.

