282526-5

Heilind Number:AMP282526-5
Manufacturer:TE Connectivity
Manufacturer Number:282526-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

20P 070 MLK CAP HEAD ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282526-5
Color:White
Series:Multilock Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.138 in, 3.5 mm
Voltage:24 V DC
Package Quantity:50
Number of Positions:20
Mount Orientation:Vertical/180°
GPL:N20
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Solder Tail
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M181
Number of Signal Positions:20
Tab Width:.067 in, 1.7 mm
Rated Voltage:24 V DC
Connector Width:15.8 mm, .622 in
PCB Mount Alignment:Without
Length:1.878 in, 47.7 mm
Locking Interface:Without
Interface Plating:Tin
Nominal Voltage Architecture:12 V, 24 V
Mounting Holes:Without
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:23.5 mm, .925 in
Material Flammability Standard:None
Part Aliases:282526-5
SKU:AMP282526-5

Detailed Description

Enhance your automotive connectivity with the Multilock Connector System. This 20-position, 2-row connector, designed for through-hole soldering, offers reliable signal transmission with a pitch of 3.5mm. Operating at temperatures up to 105°C, it ensures optimal performance in demanding environments. With vertical mount orientation and PCB retention, it guarantees secure assembly. Its compact size, measuring 47.7mm in length and .622in in width, suits various applications. Crafted for durability, it complies with automotive standards and features tin plating for longevity. Elevate your vehicle's electronic systems with this essential component.