| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2825382-1 |
| Termination Method: | IDC Standard |
| Terminal Type: | Poke-In |
| Mating Retention Type: | Hole |
| Terminal / Splice Type: | Tab |
| Product: | Magnet Wire Terminals |
| SKU: | AMP2825382-1 |
2825382-1
| Heilind Number: | AMP2825382-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2825382-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily terminate magnet wire with our standard Poke-In Tab terminals. Featuring a .187" tab for secure connections, these IDC terminals are ideal for a variety of applications. RoHS compliant and designed for hassle-free installation, they ensure reliable performance. Perfect for use in push wire connectors, crimp terminals, and splices, our terminals offer a seamless solution for your wiring needs. Upgrade your connectivity with our Magnet Wire Terminals today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 316300-4 | ![]() | |
| TE Connectivity 2825380-1 | ![]() |


