| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282618-1 |
| Series: | FFC |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | Round Wire, Discrete |
| GPL: | 323 |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 3 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5115 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Cable-to-Cable |
| Contact Mating Area Plating Finish: | Matte |
| Accepts Wire Insulation Diameter: | .04 - .056 in, 1.02 - 1.42 mm |
| Conductor Width: | 2.33 mm |
| Part Aliases: | 282618-1 |
| SKU: | AMP282618-1 |
282618-1
Specifications
Detailed Description
Enhance signal transmission with our FFC PIN CONTACT, featuring a durable Phosphor Bronze construction and Tin plating for reliable connectivity. Designed for male gender, this cable mount contact facilitates easy installation with Insulation Displacement Crimp (IDC) termination method. Its 2.54 mm pitch suits various applications, while accommodating 22-26 AWG wire sizes. The matte finish and nickel underplating ensure optimal performance, making it ideal for data and device connectivity in a Cable-to-Cable system. RoHS compliant, this contact guarantees both quality and environmental responsibility, perfect for your project needs. Packaged in reels, it offers convenience and efficiency in handling. Trust in its proven performance for your FFC, FPC, Ribbon, and IDT connector requirements.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151980-1 | ![]() | |
| TE Connectivity 2151980-2 | ![]() | |
| TE Connectivity 7-2151980-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-487406-6 | ![]() |


