| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282681-1 |
| Pitch: | .197 in, 5 mm |
| Width: | 24.4 mm, .961 in |
| Gender: | Housing for female terminals |
| Height: | 1.476 in, 37.5 mm |
| Length: | .925 in |
| Series: | Timer Connector System |
| Voltage: | 24 V DC |
| Sealable: | Yes |
| Body Color: | Green |
| Serviceable: | No |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Rows: | 1 |
| Cable Exit Angle: | 180° |
| Connector System: | Wire to Wire |
| Hybrid Connector : | No |
| Mating Tab Width: | .118 in, 3 mm |
| Mounting Feature: | Without |
| Circuit Application: | Signal |
| Number of Positions: | 2 |
| Primary Locking Feature: | On the Terminal |
| Connector Position Assurance Capable: | No |
| Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Terminal Position Assurance: | Yes |
| Part Aliases: | 282681-1 |
| SKU: | AMP282681-1 |
282681-1
| Heilind Number: | AMP282681-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282681-1 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
The 282681-1 is a vital component in the Timer Connector System, designed for secure and efficient wire-to-wire connections in automotive applications. This green housing unit, with a pitch of 5mm, provides a perfect fit for female terminals, ensuring reliable signal transmission. Its polyamide construction guarantees durability even in harsh operating conditions, with an impressive operating temperature range of -22 to 257°F (-30 to 125°C). Featuring a sealable design and primary locking feature on the terminal, this connector offers enhanced protection and stability. With a 24V DC voltage rating and 180° cable exit angle, it is suitable for a variety of automotive circuit applications. The SPLASH PR.ASSY W.SEC.LOCK2W TY is a must-have accessory for professionals in the automotive industry, delivering quality and performance.

