| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282807-2 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282807-2 |
| SKU: | AMP282807-2 |
282807-2
Specifications
Detailed Description
Easily stack and connect with our TERMI-BLOK Plug Stacking 2P.5. This high-quality plug features a durable PA 6/6 housing in a vibrant green color, suitable for power and signal applications. With two contacts and a pitch of 5.08 mm, it ensures reliable performance in various settings. Operating in a wide temperature range from -40 to 105 °C, it's built to last. With lead-free solder capabilities and RoHS compliance, it's environmentally friendly. Perfect for wire-to-board connections, it accommodates wire sizes from 12 to 30 AWG. Each package includes 300 pieces, making it ideal for industrial use. Upgrade your connectivity with this efficient and versatile terminal block header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282814-2 | ![]() | |
| TE Connectivity 2342083-2 | ![]() | |
| TE Connectivity 2342084-2 | ![]() |


