| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282808-3 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .03 - 2.5 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Screw Plating: | Nickel |
| Body Color: | Green |
| Entry Angle: | Top |
| Interlock: | With |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282808-3 |
| SKU: | AMP282808-3 |
282808-3
Specifications
Detailed Description
Introducing the TERMI-BLOK PLUG STACKING 3P.10, a versatile solution for power and signal connections. This right-angle Stacking Plug features a housing made of durable PA 6/6 in a vibrant green color. With 3 contacts and a pitch of 10mm, it accommodates wire sizes ranging from 12 to 30 AWG. Rated for 15A at 600V AC, this industrial-grade connector ensures reliable performance in a wide range of applications. Operating temperature range of -40 to 105°C (-40 to 221°F) and ROHS compliant, it meets stringent quality standards. The contact material is phosphor bronze with tin plating, guaranteeing efficient conductivity. Suitable for wire-to-board connections, each package includes 150 units, making it ideal for bulk installations. Featuring top entry and an interlock design, installation is secure and straightforward. With its robust construction and versatile features, the TERMI-BLOK PLUG STACKING 3P.10 is the perfect choice for your connectivity needs.

