| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282808-4 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | Polyamide 6/6 - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .03 - 2.5 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Body Color: | Green |
| Entry Angle: | Top |
| Interlock: | With |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282808-4 |
| SKU: | AMP282808-4 |
282808-4
| Heilind Number: | AMP282808-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282808-4 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TERMI-BLOK Plug Stacking 4P.10, a versatile and efficient solution for power and signal connections. This right-angle stacking plug features a durable Polyamide 6/6 housing in a vibrant green color, with a secure screw termination for easy installation. With four contacts, suitable for 12-30 AWG wire sizes, it offers a reliable connection for various applications. Rated for 15A and 600V AC, this terminal block header is designed for industrial use, with a wide operating temperature range of -40 to 110°C. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Perfect for wire-to-board connections, this connector is essential for your electronic assembly needs. Each package includes 100 units, making it convenient for bulk installations. Upgrade your connectivity with the TERMI-BLOK Plug Stacking 4P.10.

