| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282808-5 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .03 - 2.5 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Body Color: | Green |
| Entry Angle: | Top |
| Interlock: | With |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282808-5 |
| SKU: | AMP282808-5 |
282808-5
| Heilind Number: | AMP282808-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282808-5 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal wires with our TERMI-BLOK PLUG STACKING 5P.10. This sturdy plug features a housing made of durable PA 6/6 in a vibrant green color, perfect for industrial applications. With a right-angle mount angle and stacking design, it allows for efficient and space-saving wire connections. The phosphor bronze contact material with tin plating ensures reliable conductivity, while the M3 screw size and wire protection feature make installation a breeze. Suitable for wire sizes 12-30 AWG, it offers a versatile solution for various projects. RoHS compliant and with an operating temperature range of -40 to 105°C, this connector guarantees both performance and environmental responsibility. Perfect for wire-to-board connections, each package contains 100 pieces, ideal for large-scale projects. Trust in its 600V AC voltage rating and 15A amperage for robust and safe connectivity in any setting.

