| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282809-2 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 600 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282809-2 |
| SKU: | AMP282809-2 |
282809-2
| Heilind Number: | AMP282809-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282809-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TERMI-BLOK PLUG STACKING 2P.10, a versatile solution for power and signal connections. This stacking plug features a durable PA 6/6 housing in a sleek green color, with two contacts for secure wire termination. With a 15 A amperage and 600 V AC voltage rating, it ensures reliable performance in industrial environments. The right-angle mount angle and side entry make installation easy, while the tin-plated phosphor bronze contacts offer excellent conductivity. Operating from -40 to 105 °C, it's suitable for a wide range of applications. Each package contains 200 units, perfect for large-scale projects. RoHS compliant for environmentally friendly manufacturing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282818-2 | ![]() |


