| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282811-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | Polyamide 6/6 - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | With |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282811-2 |
| SKU: | AMP282811-2 |
282811-2
Specifications
Detailed Description
Easily connect power and signal components with the TERMI-BLOK HEADER ASSY90 2P. This 90-degree header assembly features two contacts, ideal for board mount applications. With a durable Polyamide 6/6 - GF housing in a vibrant green color, it offers reliable performance in industrial settings. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it is suitable for diverse environments. The tin-plated copper alloy contacts accommodate wire sizes from 12 to 30 AWG (.05 to 3 mm²), ensuring secure connections. RoHS compliant and suitable for lead-free solder processes, this header assembly meets industry standards for sustainability and quality. The package includes 300 units, making it convenient for large-scale projects. Upgrade your wire-to-board connections with this high-quality, wave solder capable assembly.

