| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282812-8 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282812-8 |
| SKU: | AMP282812-8 |
282812-8
Specifications
Detailed Description
Introducing the TERMI-BLOK HEADER, ASSY 8P.5, a versatile and efficient solution for your connectivity needs. This 8-position header assembly features a durable PA 6/6 housing in a vibrant green color, perfect for easy identification. With a pitch of 5mm (.197 in) and right angle mount type, it offers seamless integration onto your PCB. Rated for 15A and 300V AC, it ensures reliable power and signal transmission. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various environments. Wave solder capable and ROHS compliant, it meets high industry standards for quality and environmental responsibility. Perfect for wire-to-board connections in industrial settings, this header is a crucial component for your projects. Packaged in a box of 50, it's convenient and cost-effective for bulk installations. Trust in the TERMI-BLOK HEADER for efficient and dependable connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546118-8 | ![]() | |
| TE Connectivity 284040-8 | ![]() | |
| TE Connectivity 284046-8 | ![]() |


