| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282812-9 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282812-9 |
| SKU: | AMP282812-9 |
282812-9
Specifications
Detailed Description
Enhance your power and signal connections with our TERMI-BLOK HEADER ASSEMBLY, featuring 9 positions for seamless board mount installation. This 15 A connector, crafted from durable PA 6/6 housing material in a vibrant green color, ensures reliable performance in industrial settings. With a contact pitch of 5 mm (.197 in) and a voltage rating of 300 V AC, it guarantees efficient power transmission. The right-angle mount type and through-hole contact mount style offer versatile assembly options. Operating within a wide temperature range of -40 to 105 °C (-40 to 221 °F), this connector is suitable for various environments. RoHS compliant and designed for wire-to-board connectivity, it's an essential component for your electronic projects. Each package contains 100 units, making it convenient for bulk installations. Upgrade your systems with this high-quality connector, perfect for demanding applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546118-9 | ![]() | |
| TE Connectivity 284046-9 | ![]() |


