282815-7

Heilind Number:AMP282815-7
Manufacturer:TE Connectivity
Manufacturer Number:282815-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK HEADER,ASSY90 7P.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282815-7
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:7
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:15 A
Number of Positions:7
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Stacking Configuration:Side Stackable
ECCN:EAR99
Header Type:Partially Shrouded
Interlock:Without
Closed End:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:282815-7
SKU:AMP282815-7

Detailed Description

Introducing the TERMI-BLOK HEADER, ASSY90 7P.5, a versatile and efficient solution for your connectivity needs. This 7-position, right-angle header features a 5.08mm pitch, making it ideal for board mount applications. With a durable PA 6/6 housing in a vibrant green color, it offers reliable performance in industrial settings. Rated for 15A at 300V AC, it's suitable for power and signal applications. Tin-plated contacts ensure secure connections, while its wave solder capability simplifies installation. Operating in temperatures ranging from -40 to 105°C, this header is built to withstand harsh environments. Whether you're working on a PCB or wire-to-board setup, this header is the perfect choice for your project. Rest assured, it complies with RoHS standards, making it a sustainable option for your designs. Elevate your connectivity game with the TERMI-BLOK HEADER.