| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282816-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | Polyamide 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282816-4 |
| SKU: | AMP282816-4 |
282816-4
Specifications
Detailed Description
Upgrade your power and signal connections with our TERMI-BLOK HEADER ASSY90. Designed for seamless integration on your board, this 4-position header features a right-angle mount for convenient installation. With a maximum voltage rating of 600 V AC and an amperage of 15 A, it ensures reliable performance in industrial settings. The polyamide 6/6 - GF housing in a vibrant green color not only provides durability but also adds a pop of color to your setup. Wave solder capable and RoHS compliant, it offers ease of assembly while meeting environmental standards. Suitable for wire sizes ranging from 12-30 AWG, it accommodates various applications with ease. Trust in its high-quality copper alloy contacts with tin plating for efficient conductivity. Operating temperature ranges from -40 to 105 °C (-40 to 221 °F), making it suitable for a wide range of environments. Whether you're connecting power sources or signals, this header is a reliable choice for your projects.

