| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282817-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 200 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Body Color: | Green |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282817-2 |
| SKU: | AMP282817-2 |
282817-2
Specifications
Detailed Description
Introducing the TERMI-BLOK HEADER, ASSY90 2P, a high-performance connectivity solution for power and signal applications. This right-angle header assembly features a durable PA 6/6 housing in a sleek green finish, perfect for board mount installations. With 2 contacts in a single row, it offers reliable connectivity in a compact design. Rated for 15 A and 600 V AC, it ensures efficient power transmission with minimal signal loss. The contact material is made of copper alloy with tin plating, suitable for industrial lead-free solder processes up to 240°C. Its wave solder capability and through-hole mount style make installation a breeze. Operating temperature range of -40 to 105 °C (-40 to 221 °F) ensures performance in diverse environments. With a pitch of 10 mm (.394 in) and wire size compatibility from 12 to 30 AWG (.05 to 3 mm²), it offers versatility in connectivity options. RoHS compliant and packaged in a box of 200, this header assembly is a reliable choice for your terminal block needs.

