| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282817-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Body Color: | Green |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282817-3 |
| SKU: | AMP282817-3 |
282817-3
Specifications
Detailed Description
Enhance your PCB connectivity with our TERMI-BLOK HEADER, ASSY90 3P. Designed for efficient power and signal transmission, this 15 A header features a right-angle mount for seamless board integration. Its durable PA 6/6 housing in a vibrant green color ensures robust performance in industrial settings, while the copper alloy contacts with tin plating guarantee reliable conductivity. With a pitch of 10 mm and a tail length of 3.5 mm, it accommodates wire sizes ranging from 12 to 30 AWG. Operating flawlessly in temperatures from -40 to 105°C, this connector is ideal for a wide range of applications. RoHS compliant and packaged in a set of 150, it's a must-have component for your wire-to-board setups.

